- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/10-23N
M85049/10-23N
Amphenol Pcd
EMI/RFI Environmental Backshell - Shell Size 16 - 0.625" to 0.937" (15.88mm to 23.80mm) Cable Opening - 180° Cable Exit - Alum ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
EMI/RFI Environmental Backshell - Shell Size 16 - 0.625" to 0.937" (15.88mm to 23.80mm) Cable Opening - 180° Cable Exit - Aluminum Alloy - Silver.
Search Keywords: M850491023N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:M85049/10-23N
-
Alias/AKA:A850491023N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$217.91
5
$217.37
7
$216.82
13
$143.70
19
$116.75
25 +
$114.41
Click for Quote
Log in
to unlock special pricing