- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- JE15
Amphenol Pcd
JE15
Connector Accessories Gasket Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Connector Accessories Gasket Straight
Search Keywords: JE15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:JE15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016931050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Gasket
-
Dimension:48 x 36 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is JE15 RoHS compliant?
Yes, JE15 is RoHS compliant.
What is the lead time for JE15?
The standard lead time for JE15 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$3.12
100
$2.23
250
$2.12
500
$2.01
1,000
$1.89
2,500
$1.84
5,000
$1.79
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing