- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- HVSL1000022B1H8
HVSL1000022B1H8
Amphenol Pcd
Automotive Connectors 10MM HVSL1000 Bm Rec 2 Way
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Automotive Connectors 10MM HVSL1000 Bm Rec 2 Way
Search Keywords: HVSL1000022B1H8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Pcd
-
Part No:HVSL1000022B1H8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
100
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$106.44
5
$100.48
15
$96.46
30 +
$92.60
Click for Quote
Log in
to unlock special pricing