Image is representational - see manufacturer specifications

Amphenol LTW Authorized Distributor

VENT-BJ005

Pressure Relief Vent, M12 Metal, M12x1.5, Screw Thread, > 1760ml/min at 7 kPa, ePTFE (Hydrophobic), IP69K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Pressure Relief Vent, M12 Metal, M12x1.5, Screw Thread, > 1760ml/min at 7 kPa, ePTFE (Hydrophobic), IP69K
Search Keywords: VENTBJ005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol LTW
Part No: VENT-BJ005
Unit of Measure: Per Each
RoHS: Yes
HTS: 3923500000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Vent Bring
Dimension: 18.7 x 18.2 x 21 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VENT-BJ005 RoHS compliant?
Yes, VENT-BJ005 is RoHS compliant.
What is the lead time for VENT-BJ005?
The standard lead time for VENT-BJ005 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Can Ship immediately
On Order:
3,000   can ship 11/20/26
Minimum Order Quantity:
10
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.44
50
$2.87
100
$2.48
300
$2.40
500
$2.24
1,000
$2.15
2,500
$2.14
5,000 +
$2.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!