Image is representational - see manufacturer specifications

Amphenol LTW Authorized Distributor

UMC-050500-MM0-CPA03

NMEA 2000, Micro, Metal Non-shielded, 4A, 05 pins, Overmolded Double Ended, Straight-to-Straight, (End 1) Male/Male, (End 2) M ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
NMEA 2000, Micro, Metal Non-shielded, 4A, 05 pins, Overmolded Double Ended, Straight-to-Straight, (End 1) Male/Male, (End 2) Male/Male, Push Pull, NMEA 2000 Certificate, Length 3000mm, PVC, 22/24 AWG, IP68 Mated
Search Keywords: UMC050500MM0CPA03
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol LTW
Part No: UMC-050500-MM0-CPA03
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UMC-050500-MM0-CPA03 RoHS compliant?
Yes, UMC-050500-MM0-CPA03 is RoHS compliant.
What is the lead time for UMC-050500-MM0-CPA03?
The standard lead time for UMC-050500-MM0-CPA03 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks can ship 12/10/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$94.90
50
$50.24
75
$35.35
100 +
$34.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!