Image is representational - see manufacturer specifications

Amphenol LTW Authorized Distributor

SDB-25PFFP-SL8001

D-Sub, Standard, Metal Shielded, 5A, 25 pins, Female Connector, Female Contact, Straight Without Board Lock, 4"-40 UNC, Screw ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
D-Sub, Standard, Metal Shielded, 5A, 25 pins, Female Connector, Female Contact, Straight Without Board Lock, 4"-40 UNC, Screw Thread, PCB 180°, Receptacle, Front Fastened, IP68 Unmated
Search Keywords: SDB25PFFPSL8001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol LTW
Part No: SDB-25PFFP-SL8001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SDB-25PFFP-SL8001 RoHS compliant?
Yes, SDB-25PFFP-SL8001 is RoHS compliant.
What is the lead time for SDB-25PFFP-SL8001?
The standard lead time for SDB-25PFFP-SL8001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.39
25
$8.24
50
$7.52
100
$6.82
300
$6.38
500
$6.09
1,000
$5.93
2,500 +
$5.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!