Image is representational - see manufacturer specifications

Amphenol LTW Authorized Distributor

SDB-15PMMS-SL8001

D-Sub, Standard, Metal Shielded, 5A, 15 pins, Male Connector, Male Contact, Straight Without Board Lock, 4"-40 UNC, Screw Thre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
D-Sub, Standard, Metal Shielded, 5A, 15 pins, Male Connector, Male Contact, Straight Without Board Lock, 4"-40 UNC, Screw Thread, Solder, Receptacle, Front Fastened, 22-26 AWG, IP68 Unmated
Search Keywords: SDB15PMMSSL8001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol LTW
Part No: SDB-15PMMS-SL8001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: M
Termination Method: Screw
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SDB-15PMMS-SL8001 RoHS compliant?
Yes, SDB-15PMMS-SL8001 is RoHS compliant.
What is the lead time for SDB-15PMMS-SL8001?
The standard lead time for SDB-15PMMS-SL8001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.08
25
$7.80
100
$6.76
300
$6.71
500
$6.23
1,000
$6.06
2,500
$5.99
5,000 +
$5.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!