- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- SDB-15PFFS-SL8001
SDB-15PFFS-SL8001
Amphenol LTW
D-Sub, Standard, Metal, 5A, 15 pins, Female Connector, Female Contact, Straight Without Board Lock, Screw Thread, Solder, Rece ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
D-Sub, Standard, Metal, 5A, 15 pins, Female Connector, Female Contact, Straight Without Board Lock, Screw Thread, Solder, Receptacle, IP68 Unmated
Search Keywords: SDB15PFFSSL8001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:SDB-15PFFS-SL8001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
15
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
15
$9.56
25
$8.09
50
$7.50
100
$6.92
300
$6.55
500
$6.41
1,000
$6.12
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing