Image is representational - see manufacturer specifications

Amphenol LTW Authorized Distributor

SDB-15BFFA-SL7001

D-Sub, Standard, Metal Shielded, 5A, 15 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
D-Sub, Standard, Metal Shielded, 5A, 15 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, Φ6.0 - Φ10.0mm, IP67 Mated
Search Keywords: SDB15BFFASL7001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol LTW
Part No: SDB-15BFFA-SL7001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Solder
Number of Contacts: 15
Contact Plating: Gold
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SDB-15BFFA-SL7001 RoHS compliant?
Yes, SDB-15BFFA-SL7001 is RoHS compliant.
What is the lead time for SDB-15BFFA-SL7001?
The standard lead time for SDB-15BFFA-SL7001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.80
25
$6.04
100
$5.05
300
$5.02
500
$5.01
1,000
$4.27
2,500
$4.26
5,000 +
$4.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!