- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- SDB-09BFFA-SL7001
SDB-09BFFA-SL7001
Amphenol LTW
D-Sub, Standard, Metal, 5A, 09 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, Φ3.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub, Standard, Metal, 5A, 09 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, Φ3.5 - Φ7.0mm, IP67 Mated
Search Keywords: SDB09BFFASL7001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:SDB-09BFFA-SL7001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,006
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.58
50
$3.80
100
$3.73
300
$3.58
500
$3.57
1,000
$3.56
2,500
$3.51
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT