Image is representational - see manufacturer specifications

Amphenol LTW Authorized Distributor

SD-050500-MM0-TSA01

Metric Circular Connector, T Cable, Metal Non-shielded, D-Coded, 4A, 05 pins, (End 1) Male Male, (End 2) Male Male, Screw Thre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Metric Circular Connector, T Cable, Metal Non-shielded, D-Coded, 4A, 05 pins, (End 1) Male Male, (End 2) Male Male, Screw Thread, Length 1000 mm, Without Strain Relief, PVC, 22 AWG, IP68 Mated
Search Keywords: SD050500MM0TSA01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol LTW
Part No: SD-050500-MM0-TSA01
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444229
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD-050500-MM0-TSA01 RoHS compliant?
Yes, SD-050500-MM0-TSA01 is RoHS compliant.
What is the lead time for SD-050500-MM0-TSA01?
The standard lead time for SD-050500-MM0-TSA01 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$17.19
50
$12.89
75
$12.03
100 +
$11.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!