- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJS-5EPFFP-LC7002
RJS-5EPFFP-LC7002
Amphenol LTW
RJ45, Large Size, Plastic, 1.5A, Cat 5e, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45, Large Size, Plastic, 1.5A, Cat 5e, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated
Search Keywords: RJS5EPFFPLC7002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:RJS-5EPFFP-LC7002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
471
Can Ship immediately
On Order:
1,000
can ship 7/13/26
Minimum Order Quantity:
5
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$8.42
25
$7.09
50
$6.47
100
$6.01
300
$5.98
500
$5.97
1,000
$5.95
2,500 +
$5.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT