- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- RJS-12D04FF-RS8001
Amphenol LTW
RJS-12D04FF-RS8001
Metric Circular Connector, M12 To RJ Adapter, Metal, D Coding, 4A, 04 pins, Female Connector, Female Contact, Right Angle
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Metric Circular Connector, M12 To RJ Adapter, Metal, D Coding, 4A, 04 pins, Female Connector, Female Contact, Right Angle
Search Keywords: RJS12D04FFRS8001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:RJS-12D04FF-RS8001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45/M12 Circular Adapter
-
Body Orientation:Right Angle
-
Gender:RCP/F
-
Pitch:N/A
-
Number of Contacts:8/4
-
Operating Temperature:0 to 70 °C
Product Guides
+
Frequently Asked Questions
Is RJS-12D04FF-RS8001 RoHS compliant?
Yes, RJS-12D04FF-RS8001 is RoHS compliant.
What is the lead time for RJS-12D04FF-RS8001?
The standard lead time for RJS-12D04FF-RS8001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$13.92
25
$12.39
50
$11.83
100
$11.18
300
$11.09
500
$11.06
1,000 +
$11.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT