- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RDP-00PFFH-SCU7002
Amphenol LTW
RDP-00PFFH-SCU7002
RJ45, Accessory, Large Size, 1.5A, Cat 5e, I Adapter, Screw Thread, Jack 180˚ (Horizontal), Circular, IP67 Unmated
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RJ45, Accessory, Large Size, 1.5A, Cat 5e, I Adapter, Screw Thread, Jack 180˚ (Horizontal), Circular, IP67 Unmated
Search Keywords: RDP00PFFHSCU7002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:RDP-00PFFH-SCU7002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45 Coupler3816
-
Body Orientation:Straight3793
-
Mounting:Panel Mount3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is RDP-00PFFH-SCU7002 RoHS compliant?
Yes, RDP-00PFFH-SCU7002 is RoHS compliant.
What is the lead time for RDP-00PFFH-SCU7002?
The standard lead time for RDP-00PFFH-SCU7002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 10/19/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$23.92
10
$17.19
25
$15.79
50
$15.05
75
$14.57
100 +
$14.53
Click for Quote
Log in
to unlock special pricing