Image is representational - see manufacturer specifications

Amphenol LTW Authorized Distributor

PWC-03PMMS-LC7001

Power, PWC, Plastic, 20A, 03 pins, Male Connector, Male Contact, Circular, 13/16 inch - 28 UNS, 2 Points Lock, Solder, Recepta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Power, PWC, Plastic, 20A, 03 pins, Male Connector, Male Contact, Circular, 13/16 inch - 28 UNS, 2 Points Lock, Solder, Receptacle, Front Fastened, IP67 Unmated
Search Keywords: PWC03PMMSLC7001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol LTW
Part No: PWC-03PMMS-LC7001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: M
Number of Contacts: 3
Termination Method: Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PWC-03PMMS-LC7001 RoHS compliant?
Yes, PWC-03PMMS-LC7001 is RoHS compliant.
What is the lead time for PWC-03PMMS-LC7001?
The standard lead time for PWC-03PMMS-LC7001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.48
50
$3.82
100
$3.56
300
$3.42
500
$3.27
1,000
$3.26
2,500
$3.25
5,000 +
$3.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!