- 홈 ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- MSBS-04PMMC-SF8BA0
MSBS-04PMMC-SF8BA0
Amphenol LTW
M12 Metric Circular Connector, B Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Recep ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
M12 Metric Circular Connector, B Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 1000mm, IP68 / IP69K
Search Keywords: MSBS04PMMCSF8BA0
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol LTW
-
부품 번호:MSBS-04PMMC-SF8BA0
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
5 Weeks
배송 가능
7. 10. 26
PRICE (USD)
수량
Unit Price
5
$8.43
25
$6.85
50
$6.83
100
$6.54
300
$6.01
500
$5.39
1,000
$4.98
2,500 +
$4.85
Click for Quote
Log in
특별 가격 잠금 해제