- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- M12K05FR-12KFR-SS003
Amphenol LTW
M12K05FR-12KFR-SS003
M Series, M12, 16A, 05 Pins, Overmolded, Right Angle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M Series, M12, 16A, 05 Pins, Overmolded, Right Angle
Search Keywords: M12K05FR12KFRSS003
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol LTW |
| Part No: | M12K05FR-12KFR-SS003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444229 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is M12K05FR-12KFR-SS003 RoHS compliant?
Yes, M12K05FR-12KFR-SS003 is RoHS compliant.
What is the lead time for M12K05FR-12KFR-SS003?
The standard lead time for M12K05FR-12KFR-SS003 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$141.15
50
$74.73
75
$52.58
100 +
$51.53
Click for Quote
Log in
to unlock special pricing