Image is representational - see mfr. specs

M12A12FR-12AFR-SD010

Amphenol LTW

M12 Metric Circular Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Scr ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
M12 Metric Circular Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 10000mm, IP68 / IP69K
Search Keywords: M12A12FR12AFRSD010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol LTW
  • Part No:
    M12A12FR-12AFR-SD010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85444229
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks can ship 7/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$94.21
50
$49.87
75
$35.10
100 +
$34.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!