- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- M12A-12BMMA-SL7001
M12A-12BMMA-SL7001
Amphenol LTW
M12 Metric Circular Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Fie ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12 Metric Circular Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, Φ4.5 - Φ6.5mm, IP67 Mated
Search Keywords: M12A12BMMASL7001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:M12A-12BMMA-SL7001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$7.50
25
$5.16
50
$5.06
100
$4.96
300
$4.93
500
$4.91
1,000
$4.78
2,500 +
$4.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT