- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- M12A10FR-12AFR-SD002
M12A10FR-12AFR-SD002
Amphenol LTW
M12 Metric Circular Connector, A Code, Metal, 1.5A, 10 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Scr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12 Metric Circular Connector, A Code, Metal, 1.5A, 10 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K
Search Keywords: M12A10FR12AFRSD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:M12A10FR-12AFR-SD002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$36.90
50
$22.71
75
$17.98
100 +
$17.62
Click for Quote
Log in
to unlock special pricing