- Ana Sayfa ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- M12A08ML-12AFR-SB005
M12A08ML-12AFR-SB005
Amphenol LTW
M12 Metric Circular Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
M12 Metric Circular Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 5000mm, IP68 / IP69K
Search Keywords: M12A08ML12AFRSB005
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Amphenol LTW
-
Parça Numarası:M12A08ML-12AFR-SB005
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
5 Weeks
Gemi olabilir
7.8.26
PRICE (USD)
MİKTAR
Unit Price
25
$40.75
50
$25.08
75
$19.85
100 +
$19.46
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için