Image is representational - see manufacturer specifications

Amphenol LTW Authorized Distributor

M12A08FR-12AFR-SD001

M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 2A, 08 pins, Female Connector, Female Contact, Right Angle-to-Righ ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 2A, 08 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, Without Strain Relief, PVC, 24 AWG, IP68 / IP69K
Search Keywords: M12A08FR12AFRSD001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol LTW
Part No: M12A08FR-12AFR-SD001
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444229
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M12A08FR-12AFR-SD001 RoHS compliant?
Yes, M12A08FR-12AFR-SD001 is RoHS compliant.
What is the lead time for M12A08FR-12AFR-SD001?
The standard lead time for M12A08FR-12AFR-SD001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$29.20
50
$17.97
75
$14.22
100 +
$13.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!