- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- HP-19AMMM-QL7A04
Amphenol LTW
HP-19AMMM-QL7A04
HDMI, 0.5A, 19 Pins, Overmolded, Straight
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HDMI, 0.5A, 19 Pins, Overmolded, Straight
Search Keywords: HP19AMMMQL7A04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol LTW |
| Part No: | HP-19AMMM-QL7A04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444229 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is HP-19AMMM-QL7A04 RoHS compliant?
Yes, HP-19AMMM-QL7A04 is RoHS compliant.
What is the lead time for HP-19AMMM-QL7A04?
The standard lead time for HP-19AMMM-QL7A04 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
25
$46.83
50
$28.82
75
$22.82
100 +
$22.36
Click for Quote
Log in
to unlock special pricing