help desk software
Image is representational - see mfr. specs

HJ-19PFFR-QS7001

Amphenol LTW

HDMI, Plastic, 0.5A, 19 pins, Jack Connector, Rectangular, Lock With Latch, PCB 90°, Receptacle, IP67 Unmated

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
HDMI, Plastic, 0.5A, 19 pins, Jack Connector, Rectangular, Lock With Latch, PCB 90°, Receptacle, IP67 Unmated
Search Keywords: HJ19PFFRQS7001
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Amphenol LTW
  • Артикул / №:
    HJ-19PFFR-QS7001
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    HDMI
  • Gender:
    F
  • Body Orientation:
    N/A
  • Mounting:
    Panel Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    19
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
5
4 Weeks Можно отправить 22/12/25
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5
$10.91
25
$9.89
50
$9.44
100
$9.17
300
$8.67
500
$8.00
1 000 +
$7.39
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments