- casa ›
- All Products›
- CB-06BFFA-QL8AP0
CB-06BFFA-QL8AP0
Amphenol LTW
X-Lok, Middle Size, Plastic, 10A, 06 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, Φ6 ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
X-Lok, Middle Size, Plastic, 10A, 06 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, Φ6.0 - Φ12.0mm, IP68 Mated
Search Keywords: CB06BFFAQL8AP0
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Amphenol LTW
-
Número do item:CB-06BFFA-QL8AP0
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85369090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
100
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
5 Weeks
Pode enviar
8/7/26
PRICE (USD)
QTD
Unit Price
5
$8.42
25
$6.84
50
$6.82
100
$6.53
300
$6.00
500
$5.33
1 000
$4.83
2 500 +
$4.71
Click for Quote
Conecte-se
para desbloquear preços especiais