- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8HP-05AFFM-QL5A10
Amphenol LTW
8HP-05AFFM-QL5A10
Guided M8 Metric Circular Connector, Plastic, 3A+1.5A, 05 pins, Female Connector, Female Contact, Straight, Snap-in, Overmolde ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8HP-05AFFM-QL5A10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100