Image is representational - see manufacturer specifications

Amphenol LTW Authorized Distributor

8A-06AFFM-SL7A02

Guided M8 Metric Circular Connector, Metal Non-shielded, 1.5A, 06 pins, Female Connector, Female Contact, Straight, Screw Thre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Guided M8 Metric Circular Connector, Metal Non-shielded, 1.5A, 06 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 2000mm, With Strain Relief, PVC, 24 AWG, IP67 Mated
Search Keywords: 8A06AFFMSL7A02
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol LTW
Part No: 8A-06AFFM-SL7A02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8A-06AFFM-SL7A02 RoHS compliant?
Yes, 8A-06AFFM-SL7A02 is RoHS compliant.
What is the lead time for 8A-06AFFM-SL7A02?
The standard lead time for 8A-06AFFM-SL7A02 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.66
25
$9.69
50
$9.18
100
$8.13
300
$7.64
500
$7.59
1,000 +
$7.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!