- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-04AMMM-SR7A05
Amphenol LTW
8A-04AMMM-SR7A05
Guided M8 Metric Circular Connector, Metal Non-shielded, 3A, 04 pins, Male Connector, Male Contact, Right Angle, Screw Thread, ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol LTW |
| Part No: | 8A-04AMMM-SR7A05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444229 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |