- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-03AMMM-SR7A10
Amphenol LTW
8A-03AMMM-SR7A10
Guided M8 Metric Circular Connector, Metal Non-shielded, 3A, 03 pins, Male Connector, Male Contact, Right Angle, Screw Thread, ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8A-03AMMM-SR7A10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100