- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-02AFFM-SL7A01
Amphenol LTW
8A-02AFFM-SL7A01
Guided M8 Metric Circular Connector, Metal Non-shielded, 3A, 02 pins, Female Connector, Female Contact, Straight, Screw Thread ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol LTW |
| Part No: | 8A-02AFFM-SL7A01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |