- Home ›
- All Products›
- SLPPA16BNO
SLPPA16BNO
Amphenol Industrial Operations
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - No Keyway - Non-Sealed - Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - No Keyway - Non-Sealed - Cable Mount - Orange.
Search Keywords: SLPPA16BNO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:SLPPA16BNO
-
Alias/AKA:SLPPA16BNO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
9 Weeks
can ship
7/7/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT