Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PT07SE-22-55P(027) by Amphenol Industrial Operations
Amphenol Industrial Operations

Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Search Keywords: PT07SE2255P027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Industrial Operations
  • Part No:
    PT07SE-22-55P(027)
  • Alias/AKA:
    58-331722-55P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Type:
    Circular3462
  • Gender:
    RCP3441
  • Body Orientation:
    Straight3435
  • Mounting:
    Jam Nut3448
  • Shell Size / Insert Arrangement:
    22-553459
  • Number of Contacts:
    55
  • Contact Gender:
    PIN3436
  • Contact Plating:
    Gold3438
  • Termination Method:
    Crimp3461
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    6003446VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
7
12 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
7
€374.119
13
€213.304
19
€154.045
25 +
€150.966
Click for Quote
Log in to unlock special pricing