- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- PT06E-8-2S
PT06E-8-2S
Amphenol Industrial Operations
Circular Connector - Plug - Female Sockets - 2 Position - Shell Size-Insert 8-2 - Bayonet Lock - Solder Cup Termination - Cabl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Female Sockets - 2 Position - Shell Size-Insert 8-2 - Bayonet Lock - Solder Cup Termination - Cable Mount.
Search Keywords: PT06E82S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:PT06E-8-2S
-
Alias/AKA:71-148608-02S, PT06E-8-2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
90
can ship 6/12/26
Stock lot only:
2
Minimum Order Quantity:
5
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$17.798
5
$16.180
10
$15.430
25
$14.970
90
$14.330
180
$13.740
270
$13.370
540 +
$13.200
Click for Quote
Log in
to unlock special pricing