- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108E36-5S
MS3108E36-5S
Amphenol Industrial Operations
Circular Connector - 90° Plug - Female Sockets - 4 Position - 36-5 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Female Sockets - 4 Position - 36-5 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3108E365S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3108E36-5S
-
Alias/AKA:10-169836-05S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
7
$207.65
13
$137.62
19
$111.81
25 +
$109.58
Click for Quote
Log in
to unlock special pricing