- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108E24-17P
MS3108E24-17P
Amphenol Industrial Operations
Circular Connector - 90° Plug - Male Pins - 5 Position - 24-17 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Ca ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Circular Connector - 90° Plug - Male Pins - 5 Position - 24-17 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3108E2417P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3108E24-17P
-
Alias/AKA:MS3108E24-17P, 10-169824-17P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$109.065
7
$99.150
13
$65.710
19
$53.390
25 +
$52.320
Click for Quote
Log in
to unlock special pricing