- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108E20-29S
MS3108E20-29S
Amphenol Industrial Operations
Circular Connector - 90° Plug - Female Sockets - 17 Position - 20-29 Insert Arrangement - MIL-DTL-5015 - Solder Cup Terminatio ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Female Sockets - 17 Position - 20-29 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3108E2029S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3108E20-29S
-
Alias/AKA:10-169820-29S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18
can ship 6/19/26
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$44.43
5
$39.65
10
$38.46
40
$35.30
80
$35.21
120
$34.36
280 +
$33.91
Click for Quote
Log in
to unlock special pricing