- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108E16S-8P
MS3108E16S-8P
Amphenol Industrial Operations
Circular Connector - 90° Plug - Male Pins - 5 Position - 16S-8 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Ca ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Male Pins - 5 Position - 16S-8 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3108E16S8P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3108E16S-8P
-
Alias/AKA:10-169816-08P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
8
$60.64
15
$48.51
23
$44.29
30 +
$43.41
Click for Quote
Log in
to unlock special pricing