- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108E14S-6S
MS3108E14S-6S
Amphenol Industrial Operations
Circular Connector - 90° Plug - Female Sockets - 6 Position - 14S-6 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Female Sockets - 6 Position - 14S-6 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3108E14S6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3108E14S-6S
-
Alias/AKA:10-169814-06S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
35
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$52.01
5
$42.82
10
$35.45
35
$33.97
70
$33.89
105
$32.39
280 +
$31.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT