- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108E10SL-4S
MS3108E10SL-4S
Amphenol Industrial Operations
Circular Connector - 90° Plug - Female Sockets - 2 Position - 10SL-4 Insert Arrangement - MIL-DTL-5015 - Solder Cup Terminatio ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Female Sockets - 2 Position - 10SL-4 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3108E10SL4S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3108E10SL-4S
-
Alias/AKA:10-169811-04S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/15/26
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$48.44
5
$45.26
10
$40.62
35
$38.70
70
$37.43
105
$36.80
280 +
$36.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT