- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108A24-11P
MS3108A24-11P
Amphenol Industrial Operations
Circular Connector - 90° Plug - Male Pins - 9 Position - 24-11 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Ca ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Male Pins - 9 Position - 24-11 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3108A2411P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3108A24-11P
-
Alias/AKA:61-168824-11P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
7
$98.73
13
$65.43
19
$53.16
25 +
$52.10
Click for Quote
Log in
to unlock special pricing