- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108A20-23P
MS3108A20-23P
Amphenol Industrial Operations
Circular Connector - Pin (Male) - 2 Positions - 20-23 Insert Arrangement - 46A - Right Angle - Solder Termination - Cable Moun ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Pin (Male) - 2 Positions - 20-23 Insert Arrangement - 46A - Right Angle - Solder Termination - Cable Mount.
Search Keywords: MS3108A2023P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3108A20-23P
-
Alias/AKA:61-168820-23P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$17.941
5
$16.310
30
$14.020
60
$13.590
120
$12.800
270
$12.770
510
$12.440
1,020 +
$12.270
Click for Quote
Log in
to unlock special pricing