- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108A14S-5P
MS3108A14S-5P
Amphenol Industrial Operations
Circular Connector - 90° Plug - Male Pins - 5 Position - 14S-5 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Ca ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Male Pins - 5 Position - 14S-5 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3108A14S5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3108A14S-5P
-
Alias/AKA:61-168814-05P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
21
can ship 5/20/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$36.08
20
$27.06
30
$25.26
40 +
$24.75
Click for Quote
Log in
to unlock special pricing