- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106A20-33S
MS3106A20-33S
Amphenol Industrial Operations
Circular Connector - Straight Plug - Female Sockets - 11 Position - 20-33 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termi ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Female Sockets - 11 Position - 20-33 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3106A2033S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3106A20-33S
-
Alias/AKA:61-168620-33S, MS3106A20-33S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$22.968
5
$20.880
10
$20.200
40
$18.860
80
$18.190
120
$17.800
280
$16.980
520 +
$16.380
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT