- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106A18-19S
MS3106A18-19S
Amphenol Industrial Operations
Circular Connector - Straight Plug - Female Sockets - 10 Position - 18-19 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termi ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Female Sockets - 10 Position - 18-19 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3106A1819S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3106A18-19S
-
Alias/AKA:61-168618-19S, MS3106A18-19S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$20.009
5
$18.190
10
$17.250
40
$16.670
80
$15.870
120
$15.130
280
$14.670
520 +
$14.450
Click for Quote
Log in
to unlock special pricing