- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106A18-16S
MS3106A18-16S
Amphenol Industrial Operations
Circular Connector - Straight Plug - Female Sockets - 1 Position - 18-16 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termin ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Female Sockets - 1 Position - 18-16 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3106A1816S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3106A18-16S
-
Alias/AKA:MS3106A18-16S, 61-168618-16S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 13
Stock lot only:
1
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$25.256
13
$22.960
25
$17.910
38
$16.500
50 +
$16.170
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT