- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106A16S-8P
MS3106A16S-8P
Amphenol Industrial Operations
Circular Connector - Straight Plug - Male Pins - 5 Position - 16S-8 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 5 Position - 16S-8 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3106A16S8P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3106A16S-8P
-
Alias/AKA:61-168616-08P, MS3106A16S-8P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$14.212
5
$12.920
10
$12.620
25
$12.420
80
$12.160
160
$11.920
320
$11.760
560 +
$11.690
Click for Quote
Log in
to unlock special pricing