- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106A14S-1P
MS3106A14S-1P
Amphenol Industrial Operations
Circular Connector - MIL-DTL-5015 Series - Pin (Male) - 3 Positions - Insert Arrangement 14S-01 - 22 AWG to 16 AWG - 13A - 700 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - MIL-DTL-5015 Series - Pin (Male) - 3 Positions - Insert Arrangement 14S-01 - 22 AWG to 16 AWG - 13A - 700V - Solder Termination.
Search Keywords: MS3106A14S1P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3106A14S-1P
-
Alias/AKA:61-168614-01P, MS3106A14S-1P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
235
can ship 6/10/26
Minimum Order Quantity:
5
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$23.63
25
$19.63
70
$18.83
140
$18.78
280
$18.41
560
$17.92
1,050 +
$17.87
Click for Quote
Log in
to unlock special pricing