- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106A12S-3P
MS3106A12S-3P
Amphenol Industrial Operations
Circular Connector - Straight Plug - Male Pins - 2 Position - 12S-3 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 2 Position - 12S-3 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3106A12S3P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3106A12S-3P
-
Alias/AKA:61-168612-03P, MS3106A12S-3P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$28.006
5
$25.460
25
$21.410
70
$19.380
140
$18.680
280
$18.110
560
$17.880
1,050 +
$17.840
Click for Quote
Log in
to unlock special pricing