- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E20-27P
MS3102E20-27P
Amphenol Industrial Operations
Circular Connector - Receptacle - Male Pins - 14 Position - 20-27 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 14 Position - 20-27 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Box Mount.
Search Keywords: MS3102E2027P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3102E20-27P
-
Alias/AKA:10-169220-27P, MS3102E20-27P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
100
can ship 7/2/26
Stock lot only:
3
Minimum Order Quantity:
5
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$23.287
5
$21.170
25
$18.730
50
$14.020
100
$13.090
250
$12.680
500
$12.080
1,000 +
$12.020
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT