- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E16S-1P
MS3102E16S-1P
Amphenol Industrial Operations
Circular Connector Receptacle - Male Pins - 7 Position - 0.875" (22.22mm) Cable Opening - 16S-1 Shell Size - MS3102E Series - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Receptacle - Male Pins - 7 Position - 0.875" (22.22mm) Cable Opening - 16S-1 Shell Size - MS3102E Series - Solder Cup - Olive Drab.
Search Keywords: MS3102E16S1P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3102E16S-1P
-
Alias/AKA:10-169216-01P, MS3102E16S-1P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
On Order:
485
can ship 6/19/26
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$40.86
5
$38.24
10
$37.11
25
$35.61
50
$34.48
100
$33.35
250 +
$31.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT